ERM8-005-05.0-L-DV-K-TR | |
---|---|
DigiKey Part Number | 612-ERM8-005-05.0-L-DV-K-TR-ND - Tape & Reel (TR) 612-ERM8-005-05.0-L-DV-K-TRCT-ND - Cut Tape (CT) 612-ERM8-005-05.0-L-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-005-05.0-L-DV-K-TR |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-005-05.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.69000 | ¥31.69 |
10 | ¥28.80800 | ¥288.08 |
25 | ¥27.28600 | ¥682.15 |
50 | ¥26.65060 | ¥1,332.53 |
100 | ¥25.38140 | ¥2,538.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
325 | ¥19.94982 | ¥6,483.69 |
650 | ¥17.97960 | ¥11,686.74 |
1,625 | ¥15.76292 | ¥25,614.74 |
2,275 | ¥15.50105 | ¥35,264.89 |