ERF8-005-05.0-L-DV-L-K-TR | |
---|---|
DigiKey Part Number | 612-ERF8-005-05.0-L-DV-L-K-TR-ND - Tape & Reel (TR) 612-ERF8-005-05.0-L-DV-L-K-TRCT-ND - Cut Tape (CT) 612-ERF8-005-05.0-L-DV-L-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-005-05.0-L-DV-L-K-TR |
Description | CONN SOCKET 10POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-005-05.0-L-DV-L-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥26.35910 | ¥13,179.55 |
1,000 | ¥22.48273 | ¥22,482.73 |
1,500 | ¥21.70742 | ¥32,561.13 |
2,500 | ¥20.93215 | ¥52,330.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.11000 | ¥26.11 |
25 | ¥23.34800 | ¥583.70 |
50 | ¥21.43660 | ¥1,071.83 |
100 | ¥20.90550 | ¥2,090.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.75000 | ¥38.75 |
10 | ¥35.19400 | ¥351.94 |
25 | ¥33.33720 | ¥833.43 |
50 | ¥32.56060 | ¥1,628.03 |
100 | ¥31.01060 | ¥3,101.06 |
250 | ¥27.13440 | ¥6,783.60 |