ERM8-005-09.0-L-DV-TR | |
---|---|
DigiKey Part Number | 612-ERM8-005-09.0-L-DV-TR-ND - Tape & Reel (TR) 612-ERM8-005-09.0-L-DV-TRCT-ND - Cut Tape (CT) 612-ERM8-005-09.0-L-DV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-005-09.0-L-DV-TR |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-005-09.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.68000 | ¥37.68 |
10 | ¥34.23500 | ¥342.35 |
25 | ¥32.42560 | ¥810.64 |
50 | ¥31.67020 | ¥1,583.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥19.62140 | ¥2,943.21 |
750 | ¥17.65119 | ¥13,238.39 |
1,050 | ¥15.35241 | ¥16,120.03 |
3,750 | ¥15.18814 | ¥56,955.53 |