ERF8-005-05.0-S-DV-L-TR | |
---|---|
DigiKey Part Number | SAM13518TR-ND - Tape & Reel (TR) SAM13518CT-ND - Cut Tape (CT) SAM13518DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-005-05.0-S-DV-L-TR |
Description | CONN SOCKET 10POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-005-05.0-S-DV-L-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥20.62902 | ¥10,314.51 |
1,000 | ¥19.12734 | ¥19,127.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.90000 | ¥28.90 |
25 | ¥25.83680 | ¥645.92 |
50 | ¥23.71900 | ¥1,185.95 |
100 | ¥23.13690 | ¥2,313.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.82000 | ¥39.82 |
10 | ¥36.17100 | ¥361.71 |
25 | ¥34.26000 | ¥856.50 |
50 | ¥33.46520 | ¥1,673.26 |
100 | ¥31.87100 | ¥3,187.10 |
250 | ¥27.88736 | ¥6,971.84 |