ERF8-005-07.0-L-DV-TR | |
---|---|
DigiKey Part Number | SAM13520TR-ND - Tape & Reel (TR) SAM13520CT-ND - Cut Tape (CT) SAM13520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-005-07.0-L-DV-TR |
Description | CONN SOCKET 10POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-005-07.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥21.76548 | ¥8,706.19 |
800 | ¥19.27799 | ¥15,422.39 |
1,200 | ¥18.03424 | ¥21,641.09 |
2,000 | ¥17.41237 | ¥34,824.74 |
2,800 | ¥16.79050 | ¥47,013.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.08000 | ¥28.08 |
50 | ¥22.64180 | ¥1,132.09 |
100 | ¥18.99350 | ¥1,899.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.11000 | ¥31.11 |
10 | ¥28.23300 | ¥282.33 |
25 | ¥26.74000 | ¥668.50 |
50 | ¥26.11940 | ¥1,305.97 |
100 | ¥24.87480 | ¥2,487.48 |