DF33A-2022SCF | |
---|---|
DigiKey Part Number | H11667TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF33A-2022SCF |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.42082 | ¥4,208.20 |
20,000 | ¥0.38474 | ¥7,694.80 |
30,000 | ¥0.34868 | ¥10,460.40 |
50,000 | ¥0.32463 | ¥16,231.50 |