DF33C-5S-3.3C | |
---|---|
DigiKey Part Number | H122489-ND |
Manufacturer | |
Manufacturer Product Number | DF33C-5S-3.3C |
Description | CONN RCPT HSG 5POS 3.30MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle White 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF33C-5S-3.3C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.19200 | ¥21.92 |
25 | ¥1.93440 | ¥48.36 |
50 | ¥1.77660 | ¥88.83 |
100 | ¥1.70680 | ¥170.68 |
300 | ¥1.53223 | ¥459.67 |
500 | ¥1.46266 | ¥731.33 |
1,000 | ¥1.21891 | ¥1,218.91 |
2,500 | ¥1.11443 | ¥2,786.08 |