DF33C-6RS-3.3 | |
---|---|
DigiKey Part Number | H122495-ND |
Manufacturer | |
Manufacturer Product Number | DF33C-6RS-3.3 |
Description | CONN RETAINER SINGLE ROW 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For DF33C Series |
Datasheet | Datasheet |
EDA/CAD Models | DF33C-6RS-3.3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 6 | |
For Use With/Related Products | DF33C Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.83000 | ¥1.83 |
10 | ¥1.57800 | ¥15.78 |
25 | ¥1.39880 | ¥34.97 |
50 | ¥1.30620 | ¥65.31 |
100 | ¥1.21380 | ¥121.38 |
300 | ¥1.07370 | ¥322.11 |
500 | ¥1.02684 | ¥513.42 |
1,000 | ¥0.84015 | ¥840.15 |
2,500 | ¥0.77016 | ¥1,925.40 |