DF33C-5RS-3.3 | |
---|---|
DigiKey Part Number | H122494-ND |
Manufacturer | |
Manufacturer Product Number | DF33C-5RS-3.3 |
Description | CONN RETAINER SINGLE ROW 5POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For DF33C Series |
Datasheet | Datasheet |
EDA/CAD Models | DF33C-5RS-3.3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 5 | |
For Use With/Related Products | DF33C Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.14490 | ¥114.49 |
300 | ¥1.01267 | ¥303.80 |
500 | ¥0.96876 | ¥484.38 |
1,000 | ¥0.79263 | ¥792.63 |
2,500 | ¥0.72657 | ¥1,816.43 |
5,000 | ¥0.70456 | ¥3,522.80 |
10,000 | ¥0.63851 | ¥6,385.10 |