DF22-2S-7.92C(28) | |
---|---|
DigiKey Part Number | H2784-ND |
Manufacturer | |
Manufacturer Product Number | DF22-2S-7.92C(28) |
Description | CONN RCPT HSG 2POS 7.92MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF22-2S-7.92C(28) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.312" (7.92mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.64200 | ¥16.42 |
25 | ¥1.44840 | ¥36.21 |
50 | ¥1.33000 | ¥66.50 |
100 | ¥1.27830 | ¥127.83 |
300 | ¥1.14773 | ¥344.32 |
500 | ¥1.09552 | ¥547.76 |
1,000 | ¥0.91851 | ¥918.51 |