DF22-2RS/P-7.92 | |
---|---|
DigiKey Part Number | H123128-ND |
Manufacturer | |
Manufacturer Product Number | DF22-2RS/P-7.92 |
Description | CONN RETAINER 2POS 7.92MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For DF22 Series |
Datasheet | Datasheet |
EDA/CAD Models | DF22-2RS/P-7.92 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 2 | |
For Use With/Related Products | DF22 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.47900 | ¥14.79 |
25 | ¥1.30560 | ¥32.64 |
50 | ¥1.20040 | ¥60.02 |
100 | ¥1.15360 | ¥115.36 |
300 | ¥1.03570 | ¥310.71 |
500 | ¥0.98864 | ¥494.32 |
1,000 | ¥0.82883 | ¥828.83 |