DF1B-4EP-2.5RC | |
---|---|
DigiKey Part Number | H3735-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-4EP-2.5RC |
Description | CONN PLUG HSG 4POS 2.50MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-4EP-2.5RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp, IDC | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.83100 | ¥18.31 |
25 | ¥1.60920 | ¥40.23 |
50 | ¥1.47940 | ¥73.97 |
100 | ¥1.42190 | ¥142.19 |
300 | ¥1.27690 | ¥383.07 |
500 | ¥1.21900 | ¥609.50 |
1,000 | ¥1.01572 | ¥1,015.72 |
2,500 | ¥0.92869 | ¥2,321.72 |