DF1B-2428PCF | |
---|---|
DigiKey Part Number | H3831TR-ND - Tape & Reel (TR) H3831CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF1B-2428PCF |
Description | CONN PIN 24-28AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Pin Contact Tin 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-2428PCF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.78000 | ¥7.80 |
25 | ¥0.64680 | ¥16.17 |
50 | ¥0.59760 | ¥29.88 |
100 | ¥0.57710 | ¥57.71 |
250 | ¥0.49752 | ¥124.38 |
500 | ¥0.47764 | ¥238.82 |
1,000 | ¥0.41788 | ¥417.88 |
2,500 | ¥0.37811 | ¥945.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.34826 | ¥3,482.60 |
20,000 | ¥0.31841 | ¥6,368.20 |
30,000 | ¥0.28856 | ¥8,656.80 |
50,000 | ¥0.26866 | ¥13,433.00 |