DF1B-6EP-2.5RC | |
---|---|
DigiKey Part Number | H3737-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-6EP-2.5RC |
Description | CONN PLUG HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-6EP-2.5RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp, IDC | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.34800 | ¥23.48 |
25 | ¥2.07200 | ¥51.80 |
50 | ¥1.90300 | ¥95.15 |
100 | ¥1.82830 | ¥182.83 |
300 | ¥1.64170 | ¥492.51 |
500 | ¥1.56708 | ¥783.54 |
1,000 | ¥1.30602 | ¥1,306.02 |
2,500 | ¥1.19403 | ¥2,985.07 |