DF1-PD2428SCB | |
---|---|
DigiKey Part Number | H3833-ND |
Manufacturer | |
Manufacturer Product Number | DF1-PD2428SCB |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF1-PD2428SCB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.49700 | ¥34.97 |
25 | ¥3.19200 | ¥79.80 |
50 | ¥3.00480 | ¥150.24 |
100 | ¥2.88000 | ¥288.00 |
250 | ¥2.62944 | ¥657.36 |
500 | ¥2.50416 | ¥1,252.08 |
1,000 | ¥2.06592 | ¥2,065.92 |
2,500 | ¥1.87811 | ¥4,695.27 |