DF1BA-3EP-2.5RC | |
---|---|
DigiKey Part Number | H3684-ND |
Manufacturer | |
Manufacturer Product Number | DF1BA-3EP-2.5RC |
Description | CONN PLUG HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1BA-3EP-2.5RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp, IDC | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.79000 | ¥17.90 |
25 | ¥1.58960 | ¥39.74 |
50 | ¥1.48440 | ¥74.22 |
100 | ¥1.37840 | ¥137.84 |
300 | ¥1.21917 | ¥365.75 |
500 | ¥1.16628 | ¥583.14 |
1,000 | ¥0.95414 | ¥954.14 |
2,500 | ¥0.87467 | ¥2,186.67 |