DF1B-2022PCB | |
---|---|
DigiKey Part Number | H3829-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-2022PCB |
Description | CONN PIN 20-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-2022PCB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.09400 | ¥20.94 |
25 | ¥1.84240 | ¥46.06 |
50 | ¥1.69120 | ¥84.56 |
100 | ¥1.62550 | ¥162.55 |
300 | ¥1.45943 | ¥437.83 |
500 | ¥1.39304 | ¥696.52 |
1,000 | ¥1.16087 | ¥1,160.87 |
2,500 | ¥1.06136 | ¥2,653.40 |