DF17(4.0)-50DS-0.5V(57)

DigiKey Part Number
H11117TR-ND - Tape & Reel (TR)
H11117CT-ND - Cut Tape (CT)
H11117DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF17(4.0)-50DS-0.5V(57)
Description
CONN RCPT 50POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF17(4.0)-50DS-0.5V(57) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
50
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
6mm, 6.5mm, 8mm
Height Above Board
0.177" (4.50mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.05000¥19.05
10¥16.55900¥165.59
25¥15.85800¥396.45
50¥15.50660¥775.33
100¥14.80060¥1,480.06
250¥13.39152¥3,347.88
500¥12.33424¥6,167.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥10.57201¥10,572.01
2,000¥10.21965¥20,439.30
3,000¥9.86725¥29,601.75
5,000¥9.37389¥46,869.45
Manufacturers Standard Package