M3200GAH | |
---|---|
DigiKey Part Number | 3720-M3200GAH-ND |
Manufacturer | |
Manufacturer Product Number | M3200GAH |
Description | CABLE GRIP 1/2" NPT POLYAMIDE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip, Multi-Hole Polyamide (PA66), Nylon 6/6 1/2" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip, Multi-Hole | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | 1/2" NPT | |
Thread Length | 0.440" (11.18mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.875" (22.2mm), 7/8" | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 112°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.96000 | ¥17.96 |
5 | ¥17.10800 | ¥85.54 |
10 | ¥16.64600 | ¥166.46 |
25 | ¥16.20120 | ¥405.03 |
50 | ¥15.74960 | ¥787.48 |
100 | ¥14.84980 | ¥1,484.98 |
250 | ¥13.94988 | ¥3,487.47 |
500 | ¥13.49978 | ¥6,749.89 |
1,000 | ¥13.04975 | ¥13,049.75 |