M3231GAC | |
---|---|
DigiKey Part Number | 3720-M3231GAC-ND |
Manufacturer | |
Manufacturer Product Number | M3231GAC |
Description | CABLE GRIP 1/2" NPT POLYAMIDE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip, Multi-Hole Polyamide (PA66), Nylon 6/6 1/2" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip, Multi-Hole | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | 1/2" NPT | |
Thread Length | 0.610" (15.49mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.197" (5.0mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.14000 | ¥20.14 |
5 | ¥16.77600 | ¥83.88 |
10 | ¥15.10300 | ¥151.03 |
25 | ¥13.42160 | ¥335.54 |
50 | ¥12.08040 | ¥604.02 |
100 | ¥11.74380 | ¥1,174.38 |
250 | ¥11.40860 | ¥2,852.15 |
500 | ¥11.07306 | ¥5,536.53 |
1,000 | ¥10.06637 | ¥10,066.37 |