M3234GBS-SM | |
---|---|
DigiKey Part Number | 3720-M3234GBS-SM-ND |
Manufacturer | |
Manufacturer Product Number | M3234GBS-SM |
Description | CABLE GRIP 3/4" NPT POLYAMIDE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip, Multi-Hole Polyamide (PA66), Nylon 6/6 3/4" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip, Multi-Hole | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | 3/4" NPT | |
Thread Length | 0.620" (15.75mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.040" (26.4mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 112°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.39000 | ¥31.39 |
10 | ¥28.54000 | ¥285.40 |
25 | ¥27.02800 | ¥675.70 |
50 | ¥26.40000 | ¥1,320.00 |
100 | ¥25.14170 | ¥2,514.17 |
300 | ¥21.99940 | ¥6,599.82 |
500 | ¥21.37078 | ¥10,685.39 |
1,000 | ¥18.22808 | ¥18,228.08 |
2,500 | ¥16.97095 | ¥42,427.37 |