M8437GBT-SM | |
---|---|
DigiKey Part Number | 3720-M8437GBT-SM-ND |
Manufacturer | |
Manufacturer Product Number | M8437GBT-SM |
Description | CABLE GRIP 1" NPT POLYAMIDE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip, Multi-Hole Polyamide (PA66), Nylon 6/6 1" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip, Multi-Hole | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | 1" NPT | |
Thread Length | 0.760" (19.30mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.327" (33.7mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 112°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.28000 | ¥38.28 |
10 | ¥34.76600 | ¥347.66 |
25 | ¥32.92920 | ¥823.23 |
50 | ¥32.16200 | ¥1,608.10 |
100 | ¥30.63080 | ¥3,063.08 |
300 | ¥26.96387 | ¥8,089.16 |