M3234GBC | |
---|---|
DigiKey Part Number | 3720-M3234GBC-ND |
Manufacturer | |
Manufacturer Product Number | M3234GBC |
Description | CABLE GRIP 3/4" NPT POLYAMIDE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip, Multi-Hole Polyamide (PA66), Nylon 6/6 3/4" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip, Multi-Hole | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | 3/4" NPT | |
Thread Length | 0.620" (15.75mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.040" (26.4mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 112°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
5 | ¥14.59600 | ¥72.98 |
10 | ¥14.21300 | ¥142.13 |
25 | ¥13.83320 | ¥345.83 |
50 | ¥13.52960 | ¥676.48 |