M3200 | |
---|---|
DigiKey Part Number | 3720-M3200-ND |
Manufacturer | |
Manufacturer Product Number | M3200 |
Description | CABLE GRIP 6.6-13.84MM 1/2" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 1/2" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.260" (6.60mm) | |
Outside Cable Diameter (Max) | 0.545" (13.84mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.440" (11.18mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.875" (22.2mm), 7/8" | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.35000 | ¥17.35 |
5 | ¥14.49200 | ¥72.46 |
10 | ¥13.04500 | ¥130.45 |
25 | ¥11.59040 | ¥289.76 |
50 | ¥10.43240 | ¥521.62 |
100 | ¥10.14280 | ¥1,014.28 |
250 | ¥9.85300 | ¥2,463.25 |
500 | ¥9.56316 | ¥4,781.58 |
1,000 | ¥8.69379 | ¥8,693.79 |