3251 | |
---|---|
DigiKey Part Number | 3720-3251-ND |
Manufacturer | |
Manufacturer Product Number | 3251 |
Description | CABLE GRIP 4.32-11.94MM 1/2" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 1/2" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.170" (4.32mm) | |
Outside Cable Diameter (Max) | 0.470" (11.94mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.620" (15.75mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.875" (22.2mm), 7/8" | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Strain Relief | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.18000 | ¥17.18 |
10 | ¥14.98100 | ¥149.81 |
25 | ¥14.34240 | ¥358.56 |
50 | ¥14.02140 | ¥701.07 |
100 | ¥13.38490 | ¥1,338.49 |
250 | ¥12.11004 | ¥3,027.51 |
500 | ¥11.15382 | ¥5,576.91 |
1,000 | ¥9.56045 | ¥9,560.45 |
2,500 | ¥8.92305 | ¥22,307.62 |