1415177 | |
---|---|
DigiKey Part Number | 277-13072-ND |
Manufacturer | |
Manufacturer Product Number | 1415177 |
Description | CABLE GLAND 3-7MM M12 POLYAMIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M12 Black |
Datasheet | Datasheet |
EDA/CAD Models | 1415177 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | M12 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | O-Ring, Seal, Strain Relief | |
Color | Black | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.77200 | ¥117.72 |
50 | ¥10.83000 | ¥541.50 |
100 | ¥10.00590 | ¥1,000.59 |
250 | ¥9.53524 | ¥2,383.81 |
500 | ¥9.48276 | ¥4,741.38 |