3241132 | |
---|---|
DigiKey Part Number | 277-15451-ND |
Manufacturer | |
Manufacturer Product Number | 3241132 |
Description | WP-CN PA M12 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Counter Nut For M12 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Counter Nut | |
For Use With/Related Products | M12 Thread - Cable Glands | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.63000 | ¥1.63 |