M4812 | |
---|---|
DigiKey Part Number | 3720-M4812-ND |
Manufacturer | |
Manufacturer Product Number | M4812 |
Description | CABLE GRIP 5.84-10.16MM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.230" (5.84mm) | |
Outside Cable Diameter (Max) | 0.400" (10.16mm) | |
Thread Size | - | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 0.752" (19.1mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Strain Relief | |
Color | Black | |
Ingress Protection | - | |
Operating Temperature | -18°C ~ 105°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.55000 | ¥8.55 |
10 | ¥7.40300 | ¥74.03 |
25 | ¥7.08760 | ¥177.19 |
50 | ¥6.93040 | ¥346.52 |
100 | ¥6.61480 | ¥661.48 |
250 | ¥5.98492 | ¥1,496.23 |
500 | ¥5.54578 | ¥2,772.89 |