M4806 | |
---|---|
DigiKey Part Number | 3720-M4806-ND |
Manufacturer | |
Manufacturer Product Number | M4806 |
Description | CABLE GRIP 5.33-8MM POLYAMIDE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.210" (5.33mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | - | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 0.625" (15.9mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Strain Relief | |
Color | Black | |
Ingress Protection | - | |
Operating Temperature | -18°C ~ 105°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.03000 | ¥12.03 |
10 | ¥10.16700 | ¥101.67 |
25 | ¥9.75560 | ¥243.89 |
50 | ¥9.54640 | ¥477.32 |
100 | ¥9.13130 | ¥913.13 |
250 | ¥8.30156 | ¥2,075.39 |
500 | ¥7.47128 | ¥3,735.64 |
2,000 | ¥6.22610 | ¥12,452.20 |
4,000 | ¥6.01856 | ¥24,074.24 |