M4800 | |
---|---|
DigiKey Part Number | 3720-M4800-ND |
Manufacturer | |
Manufacturer Product Number | M4800 |
Description | CABLE GRIP 6.1-6.35MM POLYAMID |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.240" (6.10mm) | |
Outside Cable Diameter (Max) | 0.250" (6.35mm) | |
Thread Size | - | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 0.500" (12.7mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Strain Relief | |
Color | Black | |
Ingress Protection | - | |
Operating Temperature | -18°C ~ 105°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.94000 | ¥9.94 |
10 | ¥8.43200 | ¥84.32 |
25 | ¥8.08840 | ¥202.21 |
50 | ¥7.91580 | ¥395.79 |
100 | ¥7.57230 | ¥757.23 |
250 | ¥6.88340 | ¥1,720.85 |
500 | ¥6.19522 | ¥3,097.61 |
1,000 | ¥5.50680 | ¥5,506.80 |
2,500 | ¥4.99057 | ¥12,476.42 |