Cable and Cord Grips

Results: 7
Manufacturer
Altech CorporationHeyco Products Corporation
Series
-Heyco®-Tite
Packaging
BoxBulk
Type
Cable Gland - Multiple OpeningsCable GripCable Grip, Multi-Hole
Outside Cable Diameter (Min)
0.260" (6.60mm)-
Outside Cable Diameter (Max)
0.545" (13.84mm)-
Thread Size
1/2" NPT3/4" NPTM20M20x1.5
Thread Length
0.354" (9.00mm)0.440" (11.18mm)0.610" (15.49mm)0.620" (15.75mm)-
Panel Hole Size
0.150" (3.8mm)0.157" (4.0mm)0.197" (5.0mm)0.787" (20.0mm)0.875" (22.2mm), 7/8"1.040" (26.4mm)
Material
Polyamide (PA6), Nylon 6Polyamide (PA66), Nylon 6/6
Color
BlackGray
Operating Temperature
-40°C ~ 112°C-40°C ~ 115°C-30°C ~ 120°C
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Outside Cable Diameter (Min)
Outside Cable Diameter (Max)
Thread Size
Thread Length
Conduit Hub Size
Panel Hole Size
Material
Includes
Color
Ingress Protection
Operating Temperature
M5058
M3234GBC
CABLE GRIP 3/4" NPT POLYAMIDE
Heyco Products Corporation
1,867
In Stock
1 : ¥15.35000
Box
Box
Active
Cable Grip, Multi-Hole
-
-
3/4" NPT
0.620" (15.75mm)
-
1.040" (26.4mm)
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 112°C
M3198
M3200
CABLE GRIP 6.6-13.84MM 1/2" NPT
Heyco Products Corporation
1,551
In Stock
1 : ¥17.35000
Box
Box
Active
Cable Grip
0.260" (6.60mm)
0.545" (13.84mm)
1/2" NPT
0.440" (11.18mm)
-
0.875" (22.2mm), 7/8"
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M3231GAC
M3231GAC
CABLE GRIP 1/2" NPT POLYAMIDE
Heyco Products Corporation
330
In Stock
1 : ¥20.14000
Box
Box
Active
Cable Grip, Multi-Hole
-
-
1/2" NPT
0.610" (15.49mm)
-
0.197" (5.0mm)
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M3200GAJ
M3200GAJ
CABLE GRIP 1/2" NPT POLYAMIDE
Heyco Products Corporation
640
In Stock
1 : ¥23.46000
Box
Box
Active
Cable Grip, Multi-Hole
-
-
1/2" NPT
0.440" (11.18mm)
-
0.875" (22.2mm), 7/8"
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 112°C
M3198GBH
M4360GBH
CABLE GRIP M20 POLYAMIDE
Heyco Products Corporation
361
In Stock
1 : ¥14.91000
Box
Box
Active
Cable Grip, Multi-Hole
-
-
M20
-
-
0.787" (20.0mm)
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M3231GT
M3231GT
CABLE GRIP 1/2" NPT POLYAMIDE
Heyco Products Corporation
114
In Stock
1 : ¥20.14000
Box
Box
Active
Cable Grip, Multi-Hole
-
-
1/2" NPT
0.610" (15.49mm)
-
0.150" (3.8mm)
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
5316207
5316207
CABLE GLAND MULT M20 POLYAMIDE
Altech Corporation
2
In Stock
1 : ¥58.51000
Bulk
-
Bulk
Active
Cable Gland - Multiple Openings
-
-
M20x1.5
0.354" (9.00mm)
-
0.157" (4.0mm)
Polyamide (PA6), Nylon 6
-
Gray
IP68 - Dust Tight, Waterproof
-30°C ~ 120°C
Showing
of 7

Cable and Cord Grips


Cable and cord grip products, sometimes also called cable feedthroughs, cable glands, or cable seals, are a family of products used to mechanically secure a cable or wire as it passes through an enclosure wall or exits a sealed conduit, guarding against abrasion at the exit point and damage to the internal portion from excess tension applied to the outer portion. Many such products also provide a high degree of environmental protection, allowing an enclosure to remain sealed against ingress of moisture even though a cable or wire is passed through its outer wall.