T50L0UVC2 | |
---|---|
DigiKey Part Number | 1436-1622-ND |
Manufacturer | |
Manufacturer Product Number | T50L0UVC2 |
Description | CBL TIE LOCKING BLK 50LBS 1.28' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.33" (110.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.25" | |
Bundle Diameter | 4.33" (110.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 1.280' (390.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥4.82780 | ¥482.78 |
300 | ¥4.38917 | ¥1,316.75 |
500 | ¥3.95034 | ¥1,975.17 |
1,000 | ¥3.51143 | ¥3,511.43 |
2,500 | ¥3.18224 | ¥7,955.60 |
5,000 | ¥3.07249 | ¥15,362.45 |
10,000 | ¥2.91887 | ¥29,188.70 |