T50L0HSC2 | |
---|---|
DigiKey Part Number | 1436-1625-ND |
Manufacturer | |
Manufacturer Product Number | T50L0HSC2 |
Description | CBL TIE LOCKING BLK 50LBS 1.28' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.33" (110.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.25" | |
Bundle Diameter | 4.33" (110.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 1.280' (390.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥6.49410 | ¥649.41 |
300 | ¥5.90380 | ¥1,771.14 |
500 | ¥5.31344 | ¥2,656.72 |
1,000 | ¥4.72294 | ¥4,722.94 |
2,500 | ¥4.28019 | ¥10,700.48 |
5,000 | ¥4.13261 | ¥20,663.05 |
10,000 | ¥3.92597 | ¥39,259.70 |