T50I9C2 | |
---|---|
DigiKey Part Number | 1436-1610-ND |
Manufacturer | |
Manufacturer Product Number | T50I9C2 |
Description | CBL TIE LOCKING NAT 50LBS 11.81" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.35" (85.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.75" | |
Bundle Diameter | 3.35" (85.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.984' (300.00mm, 11.81") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.76170 | ¥76.17 |
300 | ¥0.67387 | ¥202.16 |
500 | ¥0.64474 | ¥322.37 |
1,000 | ¥0.52750 | ¥527.50 |
2,500 | ¥0.51592 | ¥1,289.80 |