156-00157 | |
---|---|
DigiKey Part Number | 1436-1034-ND |
Manufacturer | |
Manufacturer Product Number | 156-00157 |
Description | CBL TIE LOCKING BLACK 50LBS 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.75" (44.45mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.75" (44.45mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified, UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.42030 | ¥1,210.15 |
1,000 | ¥1.99677 | ¥1,996.77 |
1,500 | ¥1.93624 | ¥2,904.36 |
2,500 | ¥1.81521 | ¥4,538.02 |
5,000 | ¥1.75470 | ¥8,773.50 |
12,500 | ¥1.60949 | ¥20,118.62 |
25,000 | ¥1.57319 | ¥39,329.75 |