156-04091 | |
---|---|
DigiKey Part Number | 1436-156-04091-ND |
Manufacturer | |
Manufacturer Product Number | 156-04091 |
Description | CBL TIE LOCKING BLACK 50LBS 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.73" (44.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.73" (44.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.49578 | ¥1,247.89 |
1,000 | ¥2.05908 | ¥2,059.08 |
1,500 | ¥1.99665 | ¥2,994.97 |
2,500 | ¥1.87190 | ¥4,679.75 |
5,000 | ¥1.80948 | ¥9,047.40 |
12,500 | ¥1.65974 | ¥20,746.75 |
25,000 | ¥1.62230 | ¥40,557.50 |