156-00291 | |
---|---|
DigiKey Part Number | 1436-2315-ND |
Manufacturer | |
Manufacturer Product Number | 156-00291 |
Description | CBL TIE 2PC LOCK BLK 50LBS 7.87" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.77" (45.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, UV Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥4.79980 | ¥479.98 |
300 | ¥4.38237 | ¥1,314.71 |
500 | ¥4.17358 | ¥2,086.79 |
1,000 | ¥3.44325 | ¥3,443.25 |
2,500 | ¥3.13018 | ¥7,825.45 |
5,000 | ¥3.02586 | ¥15,129.30 |
10,000 | ¥2.81718 | ¥28,171.80 |