157-00014 | |
---|---|
DigiKey Part Number | 1436-2351-ND |
Manufacturer | |
Manufacturer Product Number | 157-00014 |
Description | CBL TIE 1PC LOCK BLK 50LBS 6.46" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.5" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.538' (164.00mm, 6.46") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥0.85256 | ¥1,278.84 |
3,000 | ¥0.82751 | ¥2,482.53 |
7,500 | ¥0.80244 | ¥6,018.30 |
10,500 | ¥0.72721 | ¥7,635.70 |
15,000 | ¥0.70213 | ¥10,531.95 |
37,500 | ¥0.67705 | ¥25,389.38 |
75,000 | ¥0.65198 | ¥48,898.50 |