157-00287 | |
---|---|
DigiKey Part Number | 1436-1844-ND |
Manufacturer | |
Manufacturer Product Number | 157-00287 |
Description | CBL TIE LOCKING BLACK 50LBS 6.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.5" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.541' (165.00mm, 6.50") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.35703 | ¥5,428.12 |
8,000 | ¥1.18741 | ¥9,499.28 |
12,000 | ¥1.14500 | ¥13,740.00 |
28,000 | ¥1.12804 | ¥31,585.12 |