157-00216 | |
---|---|
DigiKey Part Number | 1436-1974-ND |
Manufacturer | |
Manufacturer Product Number | 157-00216 |
Description | CBL TIE LOCKING BLACK 50LBS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.201" (5.10mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.201" (5.10mm) | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Resistant, UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.31242 | ¥2,312.42 |
2,000 | ¥2.24233 | ¥4,484.66 |
3,000 | ¥2.10215 | ¥6,306.45 |
5,000 | ¥2.03210 | ¥10,160.50 |
10,000 | ¥1.89195 | ¥18,919.50 |
25,000 | ¥1.82188 | ¥45,547.00 |