151-00927 | |
---|---|
DigiKey Part Number | 1436-1317-ND |
Manufacturer | |
Manufacturer Product Number | 151-00927 |
Description | CBL CLIP C-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree, Cupped 0.236" ~ 0.300" (6.00mm ~ 7.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Open | |
Opening Size | 0.236" ~ 0.300" (6.00mm ~ 7.60mm) | |
Mounting Type | Fir Tree, Cupped | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.315" (8.00mm) | |
Height | - | |
Panel Hole Size | 0.250" ~ 0.276" (6.35mm ~ 7.00mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant, UV Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.028 ~ 0.252" (0.70mm ~ 6.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥3.26020 | ¥326.02 |
300 | ¥2.97683 | ¥893.05 |
500 | ¥2.83498 | ¥1,417.49 |
1,000 | ¥2.33885 | ¥2,338.85 |
2,500 | ¥2.12626 | ¥5,315.65 |
5,000 | ¥2.05537 | ¥10,276.85 |
10,000 | ¥1.91362 | ¥19,136.20 |