151-01713 | |
---|---|
DigiKey Part Number | 1436-151-01713-ND |
Manufacturer | |
Manufacturer Product Number | 151-01713 |
Description | MOC6FT6.5 PA66HIRHS BK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree 0.220" ~ 0.270" (5.59mm ~ 6.86mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Open | |
Opening Size | 0.220" ~ 0.270" (5.59mm ~ 6.86mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6, Halogen Free | |
Color | Black | |
Length | 0.670" (17.02mm) | |
Width | - | |
Height | 1.090" (27.69mm) | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Modified, UV Stabilized | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.220" (0.51mm ~ 5.59mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.40900 | ¥34.09 |
25 | ¥3.00600 | ¥75.15 |
50 | ¥2.76120 | ¥138.06 |
100 | ¥2.65410 | ¥265.41 |
250 | ¥2.38308 | ¥595.77 |
500 | ¥2.27458 | ¥1,137.29 |
1,000 | ¥1.89552 | ¥1,895.52 |
2,500 | ¥1.73306 | ¥4,332.65 |