151-01022 | |
---|---|
DigiKey Part Number | 1436-1962-ND |
Manufacturer | |
Manufacturer Product Number | 151-01022 |
Description | LOCKING OMEGA CLIP BLACK FIR TRE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree, Cupped 0.591" ~ 0.748" (15.00mm ~ 19.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.591" ~ 0.748" (15.00mm ~ 19.00mm) | |
Mounting Type | Fir Tree, Cupped | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.472" (12.00mm) | |
Height | - | |
Panel Hole Size | 0.240" ~ 0.272" (6.10mm ~ 6.90mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant, UV Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.024" ~ 0.325" (0.60mm ~ 8.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.67300 | ¥36.73 |
25 | ¥3.35640 | ¥83.91 |
50 | ¥3.16080 | ¥158.04 |
100 | ¥3.02810 | ¥302.81 |
250 | ¥2.76492 | ¥691.23 |
500 | ¥2.63334 | ¥1,316.67 |
2,000 | ¥2.10673 | ¥4,213.46 |
4,000 | ¥1.97505 | ¥7,900.20 |