150-95500 | |
---|---|
DigiKey Part Number | 150-95500-ND |
Manufacturer | |
Manufacturer Product Number | 150-95500 |
Description | CBL CLIP BUNDLING BLACK FIR TREE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Black Fir Tree |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clip, Bundling | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.460" (37.08mm) | |
Width | 0.315" (8.00mm) | |
Height | 0.126" (3.20mm) | |
Panel Hole Size | 0.252" ~ 0.280" (6.40mm ~ 7.10mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant, UV Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.060" (0.80mm ~ 1.52mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.33571 | ¥3,335.71 |
2,000 | ¥3.23459 | ¥6,469.18 |
3,000 | ¥3.03244 | ¥9,097.32 |
5,000 | ¥2.93136 | ¥14,656.80 |
10,000 | ¥2.72920 | ¥27,292.00 |
25,000 | ¥2.62812 | ¥65,703.00 |