151-02501 | |
---|---|
DigiKey Part Number | 1436-2435-ND |
Manufacturer | |
Manufacturer Product Number | 151-02501 |
Description | LOCKING CLAMP 10-14MM BUNDLE DI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree, Cupped 0.390" ~ 0.550" (9.91mm ~ 13.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.390" ~ 0.550" (9.91mm ~ 13.97mm) | |
Mounting Type | Fir Tree, Cupped | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.370" (34.80mm) | |
Width | 0.470" (11.94mm) | |
Height | 2.300" (58.42mm) | |
Panel Hole Size | 0.350" x 0.550" (8.89mm x 13.97mm), Oval | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant, UV Stabilized | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.270" (0.51mm ~ 6.86mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.67000 | ¥56.70 |
25 | ¥5.18240 | ¥129.56 |
50 | ¥4.87620 | ¥243.81 |
100 | ¥4.67310 | ¥467.31 |
250 | ¥4.26692 | ¥1,066.73 |
500 | ¥4.06376 | ¥2,031.88 |
1,000 | ¥3.35254 | ¥3,352.54 |
2,500 | ¥3.04776 | ¥7,619.40 |