HLCC-2BK | |
---|---|
DigiKey Part Number | RPC4121-ND |
Manufacturer | |
Manufacturer Product Number | HLCC-2BK |
Description | CBL CLIP C-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree, Cupped 0.390" (9.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | HLCC-2BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.390" (9.90mm) | |
Mounting Type | Fir Tree, Cupped | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.310" (7.87mm) | |
Height | - | |
Panel Hole Size | 0.256" ~ 0.276" (6.50mm ~ 7.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Heat Stabilized | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.300" (7.62mm) | |
Panel Thickness | 0.031" ~ 0.118" (0.79mm ~ 3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.29800 | ¥32.98 |
25 | ¥2.91080 | ¥72.77 |
50 | ¥2.67280 | ¥133.64 |
100 | ¥2.56820 | ¥256.82 |
250 | ¥2.30656 | ¥576.64 |
500 | ¥2.20164 | ¥1,100.82 |
1,000 | ¥1.83465 | ¥1,834.65 |
3,000 | ¥1.67740 | ¥5,032.20 |