MWS-1-01 | |
---|---|
DigiKey Part Number | RPC1356-ND |
Manufacturer | |
Manufacturer Product Number | MWS-1-01 |
Description | CBL CLIP WIRE SADDLE NAT PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In 0.170" L x 0.120" H (4.32mm x 3.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWS-1-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro | |
Opening Size | 0.170" L x 0.120" H (4.32mm x 3.05mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.270" (6.86mm) | |
Width | 0.075" (1.91mm) | |
Height | 0.230" (5.84mm) | |
Panel Hole Size | 0.070" (1.78mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.062" (1.57mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.87900 | ¥18.79 |
25 | ¥1.66640 | ¥41.66 |
50 | ¥1.55400 | ¥77.70 |
100 | ¥1.44270 | ¥144.27 |
250 | ¥1.27620 | ¥319.05 |
500 | ¥1.22060 | ¥610.30 |
1,000 | ¥0.99872 | ¥998.72 |
3,000 | ¥0.91552 | ¥2,746.56 |