M24308/26-1Z | |
---|---|
DigiKey Part Number | 1003-M24308/26-1Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/26-1Z |
Description | DSUB FEMALE SCREW LOCK ASSEMBLY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.312" (7.92mm) | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.93000 | ¥26.93 |
10 | ¥24.47300 | ¥244.73 |
25 | ¥23.17480 | ¥579.37 |
50 | ¥22.63600 | ¥1,131.80 |
100 | ¥21.55890 | ¥2,155.89 |
250 | ¥18.86416 | ¥4,716.04 |
500 | ¥18.32510 | ¥9,162.55 |
1,000 | ¥15.63024 | ¥15,630.24 |
2,500 | ¥14.55230 | ¥36,380.75 |