5205817-8 | |
---|---|
DigiKey Part Number | A33688-ND |
Manufacturer | |
Manufacturer Product Number | 5205817-8 |
Description | CONN D-SUB SCREWLOCK FEMALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series HDF, HDP |
Datasheet | Datasheet |
EDA/CAD Models | 5205817-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HDF, HDP | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.312" (7.92mm) | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.99000 | ¥26.99 |
10 | ¥24.02100 | ¥240.21 |
25 | ¥23.89480 | ¥597.37 |
50 | ¥23.65040 | ¥1,182.52 |
100 | ¥21.32210 | ¥2,132.21 |
250 | ¥21.19972 | ¥5,299.93 |
500 | ¥19.60668 | ¥9,803.34 |
1,000 | ¥17.52353 | ¥17,523.53 |
2,500 | ¥16.17552 | ¥40,438.80 |