Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,894 In Stock | 1 : ¥4.25000 Bulk | - | Bulk | Active | Clip, C-Type | Hinged, Locking | 0.591" ~ 0.748" (15.00mm ~ 19.00mm) | Fir Tree, Cupped | Polyamide (PA66), Nylon 6/6 | Black | - | 0.472" (12.00mm) | - | 0.240" ~ 0.272" (6.10mm ~ 6.90mm) | - | - | - | Heat Stabilized, Impact Resistant, UV Resistant | ||
34,728 In Stock | 1 : ¥1.45000 Bulk | - | Bulk | Active | Clip, Connector | - | - | Fir Tree, Cupped | Polyamide (PA66), Nylon 6/6 | Black | 1.140" (28.96mm) | 0.694" (17.63mm) | 0.801" (20.35mm) | 0.240" x 0.500" (6.10mm x 12.70mm), Oval | - | - | - | Heat Stabilized, Impact Resistant | ||
5,022 In Stock | 1 : ¥2.89000 Bulk | - | Bulk | Active | Clip, Wire Saddle | Side Entry, Webbed | 0.236" ~ 0.472" (6.00mm ~ 12.00mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Black | 0.795" (20.19mm) | 0.394" (10.00mm) | 0.618" (15.70mm) | 0.248" ~ 0.283" (6.30mm ~ 7.20mm) | - | - | - | - | ||
4,010 In Stock | 1 : ¥3.49000 Bulk | Bulk | Active | Clip, Wire Saddle | Round | 1.000" (25.40mm) | Arrowhead | Polyamide (PA66), Nylon 6/6 | Black | 1.250" (31.75mm) | 0.375" (9.53mm) | 1.344" (34.14mm) | 0.250" (6.35mm) | - | UL94 V-2 | - | - | |||
1,723 In Stock | 1 : ¥3.74000 Bulk | Bulk | Active | Clip, C-Type | Hinged, Locking | 0.280" (7.11mm) | Fir Tree, Cupped | Polyamide (PA66), Nylon 6/6 | Black | - | 0.310" (7.87mm) | - | 0.256" ~ 0.276" (6.50mm ~ 7.00mm) | - | UL94 V-2 | - | Heat Stabilized | |||
4,738 In Stock | 1 : ¥4.76000 Bulk | - | Bulk | Active | Clip, C-Type | Hinged, Locking | 0.390" ~ 0.550" (9.91mm ~ 13.97mm) | Fir Tree, Cupped | Polyamide (PA66), Nylon 6/6 | Black | 1.090" (27.69mm) | 0.470" (11.94mm) | 1.640" (41.66mm) | 0.240" ~ 0.280" (6.10mm ~ 7.11mm) | - | UL94 HB | - | Heat Stabilized, Impact Resistant, UV Stabilized | ||
35,419 In Stock | 1 : ¥5.44000 Bulk | - | Bulk | Active | Clip, C-Type | Hinged, Locking | 0.197" ~ 0.354" (5.00mm ~ 9.00mm) | Fir Tree, Cupped | Polyamide (PA66), Nylon 6/6 | Black | - | 0.472" (12.00mm) | - | 0.250" ~ 0.256" (6.35mm ~ 6.50mm) | - | - | - | Heat Stabilized, Impact Resistant, UV Resistant | ||
1,603 In Stock | 1 : ¥129.90000 Bulk | Bulk | Active | Clip, Wire Saddle | Elastic Retainer | 0.500" (12.70mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | 1.960" (49.78mm) | 0.560" (14.22mm) | 1.000" (25.40mm) | - | - | - | - | - | |||
1,045 In Stock | 1,000 : ¥0.97832 Bulk | Bulk | Active | Clip, Wire Saddle | Side Entry | 0.400" L x 0.220" H (10.16mm x 5.59mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.220" (5.59mm) | 0.420" (10.67mm) | 0.187" (4.75mm) | - | UL94 V-0 | - | Flame Retardant | |||
2,760 In Stock | 1 : ¥6.46000 Bulk | - | Bulk | Active | Clip, C-Type | Hinged, Locking | 0.390" ~ 0.550" (9.91mm ~ 13.97mm) | Fir Tree, Cupped | Polyamide (PA66), Nylon 6/6 | Black | 1.370" (34.80mm) | 0.470" (11.94mm) | 2.300" (58.42mm) | 0.350" x 0.550" (8.89mm x 13.97mm), Oval | - | UL94 HB | - | Heat Stabilized, Impact Resistant, UV Stabilized | ||
6,470 In Stock | 5,000 : ¥4.01820 Bulk | Bulk | Active | Clip, C-Type | Open | 0.430" ~ 0.590" (10.92mm ~ 14.99mm) | Fir Tree | Polyamide (PA66), Nylon 6/6 | Black | 1.130" (28.70mm) | 0.433" (11.00mm) | 0.730" (18.54mm) | 0.250" ~ 0.280" (6.35mm ~ 7.11mm) | - | - | - | Heat Stabilized, Impact Resistant | |||
4,494 In Stock | 1 : ¥4.08000 Bag | Bag | Active | Clip, C-Type | Open | 0.670" ~ 0.860" (17.02mm ~ 21.84mm) | Fir Tree | Polyamide (PA66), Nylon 6/6 | Black | 1.070" (27.18mm) | - | 1.910" (48.51mm) | 0.250" (6.35mm) | - | UL94 HB | - | - | |||
4,320 In Stock | 1 : ¥4.00000 Bulk | Bulk | Active | Clip, C-Type | Open | 0.220" ~ 0.270" (5.59mm ~ 6.86mm) | Fir Tree | Polyamide (PA66), Nylon 6/6, Halogen Free | Black | 0.670" (17.02mm) | - | 1.090" (27.69mm) | 0.250" (6.35mm) | - | UL94 HB | - | Heat Stabilized, Impact Modified, UV Stabilized | |||
840 In Stock | 1 : ¥4.51000 Box | Box | Active | Clip, U-Type | - | 0.230" ~ 0.320" (5.84mm ~ 8.13mm) | Fir Tree | Polyamide (PA66), Nylon 6/6 | Black | - | - | 0.960" (24.38mm) | 0.260" (6.60mm) | - | UL94 V-2 | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2.98000 Bulk | Bulk | Active | Clip, Wire Saddle | Micro, Side Entry | 0.330" L x 0.110" H (8.38mm x 2.79mm) | Fir Tree, Blind Hole | Polyamide (PA66), Nylon 6/6 | Natural | 0.500" (12.70mm) | 0.375" (9.53mm) | 0.200" (5.08mm) | 0.156" (3.96mm) | - | UL94 V-2 | - | - | |||
75 In Stock | 1 : ¥2.81000 Bulk | - | Bulk | Active | Clip, C-Type | - | 0.236" ~ 0.354" (6.00mm ~ 9.00mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Black | 0.750" (19.05mm) | 0.492" (12.50mm) | 0.610" (15.49mm) | 0.248" ~ 0.256" (6.30mm ~ 6.50mm) | - | UL94 V-2 | - | Heat Stabilized | ||
0 In Stock Check Lead Time | 5,000 : ¥1.62474 Bulk | Bulk | Active | Clip, C-Type | Open | 0.160" ~ 0.220" (4.06mm ~ 5.59mm) | Fir Tree | Polyamide (PA66), Nylon 6/6, Halogen Free | Black | 0.670" (17.02mm) | - | 1.040" (26.42mm) | 0.250" (6.35mm) | - | UL94 HB | - | Heat Stabilized, Impact Modified, UV Stabilized |